NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- RS Stock No.:
- 699-406
- Mfr. Part No.:
- 6917ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,668.05
(exc. VAT)
PHP15,308.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,668.05 |
*price indicative
- RS Stock No.:
- 699-406
- Mfr. Part No.:
- 6917ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 120mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 29.6kN | |
| Dynamic Load Rating | 35.5kN | |
| Series | 69 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 120mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 29.6kN | ||
Dynamic Load Rating 35.5kN | ||
Series 69 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for enhanced performance in various mechanical applications. With a robust internal diameter of 85 mm and an external diameter of 120 mm, this single-row bearing provides a reliable solution for radial contact and operates efficiently under a range of conditions. Its pressed steel cage ensures durability while the integral shields protect against contaminants. Engineered for precision, this bearing offers a dynamic load capacity of 35,500,000 mN, making it suitable for heavy loads and high-speed operations. This product promises longevity and reliability for your machinery, backed by ntn's reputation for quality.
Designed for radial contact to enhance performance across applications
Robust pressed steel cage construction for increased durability
Effective shields on both sides offer superior protection against contaminants
Dynamic load capacity of 35,500,000 mN for reliable performance under heavy loads
Internal diameter of 85 mm and external diameter of 120 mm ensure a precise fit
Minimal fillet radius of 1.1 mm allows for efficient installation
Compatible with grease lubrication, limiting speed up to 32,400 °/s
Works within a temperature range from 233.15 °K to 423.15 °K for versatility
Manufactured to meet high standards, ensuring consistent quality and performance
Related links
- NTN 6409ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD
- NTN 6311LLUCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6217LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6317LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
