NTN 6409ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD
- RS Stock No.:
- 699-583
- Mfr. Part No.:
- 6409ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,876.05
(exc. VAT)
PHP8,821.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,876.05 |
*price indicative
- RS Stock No.:
- 699-583
- Mfr. Part No.:
- 6409ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 45kN | |
| Dynamic Load Rating | 85.5kN | |
| Series | 64 Series | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 45kN | ||
Dynamic Load Rating 85.5kN | ||
Series 64 Series | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide superior radial contact, making it an Ideal choice for a variety of industrial applications. With a sleek pressed steel cage, this bearing ensures optimal performance while maintaining long-lasting durability. Its impressive internal diameter of 45 mm and external diameter of 120 mm allow for versatility in installation and operation. This bearing is designed not only to withstand challenging conditions but also to support high loads with its robust construction.
Designed for radial contact, enhancing stability during operation
Pressed steel cage construction offers durability and longevity
Internal diameter of 45 mm accommodates various installations
External diameter of 120 mm ensures compatibility with larger systems
Mass of 1.53 kg aids in the effective use for heavy-duty applications
Dynamic load capacity of 85,500,000 mN allows for significant load handling
Static load capacity of 45,000,000 mN maintains structural integrity under stationary conditions
Fatigue limit load of 3,500,000 mN prevents premature failure
Grease lubrication limit speed of 37,800 °/s optimises performance in high-speed applications
Temperature range from 233.15 °K to 423.15 °K supports diverse operational environments
Related links
- NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- NTN 6311LLUCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- NTN 6311ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- FAG 6409-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6809JRLLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
