NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 705-752
- Mfr. Part No.:
- 6009LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,231.21
(exc. VAT)
PHP1,378.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,231.21 |
*price indicative
- RS Stock No.:
- 705-752
- Mfr. Part No.:
- 6009LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.1kN | |
| Dynamic Load Rating | 23.2kN | |
| Series | 60 Series | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15.1kN | ||
Dynamic Load Rating 23.2kN | ||
Series 60 Series | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to provide efficient and reliable performance in various applications. Featuring a robust construction with a pressed steel cage and contact Seals on both sides, this bearing ensures reduced friction and enhanced durability. It is meticulously engineered to support radial loads, making it a VITAL component for machines requiring precision and stability. With an internal diameter of 45 mm and an external diameter of 75 mm, it fits seamlessly within various setups while maintaining superior operational efficiency.
Optimised design features a pressed steel cage for robust support and longevity
Dual contact Seals prevent contamination, ensuring reliable operation in demanding environments
Radial contact design supports dynamic performance under heavy loads
Lightweight at just 0.237 kg, promoting ease of installation and handling
Dynamic load capacity of 23,200,000 mN, Ideal for high-performance applications
Wide operational temperature range suitable for versatile applications in various industrial settings
Fatigue limit load of 1,160,000 mN ensures long-lasting reliability and reduced maintenance
Precision-engineered for minimal radial clearance, enhancing accuracy in motion
Min fillet radius of 1 mm allows for compatibility with various shaft and housing designs
Related links
- NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6809JRLLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6409ZZ/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD
- NTN 6909LLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
