NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 699-790
- Mfr. Part No.:
- 6309LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,463.89
(exc. VAT)
PHP2,759.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,463.89 |
*price indicative
- RS Stock No.:
- 699-790
- Mfr. Part No.:
- 6309LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 32kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 58.5kN | |
| Series | 63 Series | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 32kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 58.5kN | ||
Series 63 Series | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for superior performance and durAbility in a multitude of applications. This versatile bearing is designed to accommodate radial loads, ensuring reliable operation even under the most demanding conditions. With a robust pressed steel cage and contact Seals on both sides, it effectively prevents intrusion from contaminants while maintaining optimal lubrication. Its Compact design enhances efficiency, making it an Ideal choice for both industrial machinery and commercial applications. This bearings Ability to withstand extreme temperatures and high loads makes it a dependable solution for enhancing operational efficiency.
Internal diameter of 45 mm for versatile fitting options
External diameter of 100 mm allows for reliable load bearing
Width of 25 mm provides stability and support under load
Contact Seals on both sides ensure maximum protection against debris
Radial clearance class CM designed for enhanced precision
Dynamic load capacity of 58,500,000 mN supports rigorous demands
Static load capacity of 32,000,000 mN for superior resilience
Fatigue limit load of 2,500,000 mN enhances longevity
Grease lubrication limit speed of 28,200 °/s optimises performance
Temperature range from 248.15 °K to 383.15 °K suits various environments
Designed with a minimum shoulder diameter of 53 mm for secure placement
Manufactured to ensure minimal fillet radius for smoother operation
Related links
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6203NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6010C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
