SNR 6309C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 699-514
- Mfr. Part No.:
- 6309C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,895.98
(exc. VAT)
PHP2,123.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,895.98 |
*price indicative
- RS Stock No.:
- 699-514
- Mfr. Part No.:
- 6309C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 32kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58.5kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 32kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58.5kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is crafted for optimal performance in a variety of mechanical applications. This bearing offers robust radial contact and features a pressed steel cage, ensuring longevity and reduced friction during operation. With a streamlined design and an internal diameter of 45 mm, it supports effective load distribution and minimal vibration. Ideal for use in machinery that requires reliability and efficient thermal management, this bearing operates effectively within a wide thermal range, making it suitable for demanding environments.
Radial clearance class C3 enhances operational stability under load
Mass of 0.817 kg ensures durability without compromising performance
Dynamic load capacity of 55,700,000 mN allows for heavy load applications
Static load capacity of 31,900,000 mN supports safe operation in stationary applications
Fatigue limit load of 1,450,000 mN increases longevity and reliability
Operational temperatures ranging from -40 °C to 120 °C accommodate various working conditions
Specific bearing frequencies, including BPFO and BPFI, inform vibration analysis and maintenance
Designed for efficient assembly with minimal assembly requirements
Min shoulder diameters provide flexibility in fitting applications
Related links
- SNR 6309C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6309ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6203NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2ZNR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
