NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-668
- Mfr. Part No.:
- 62/28
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,800.59
(exc. VAT)
PHP2,016.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,800.59 |
*price indicative
- RS Stock No.:
- 698-668
- Mfr. Part No.:
- 62/28
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31.7kN | |
| Dynamic Load Rating | 55.6kN | |
| Bore Type | Round | |
| Series | 6010 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 106.5mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31.7kN | ||
Dynamic Load Rating 55.6kN | ||
Bore Type Round | ||
Series 6010 | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 106.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is designed to offer exceptional performance in a variety of applications. With its precise internal and external diameters of 28 mm and 58 mm respectively, it ensures a snug fit while allowing smooth radial contact. Constructed with a pressed steel cage and an open design, this bearing enhances accessibility and simplifies maintenance. It delivers dynamic load capabilities of up to 19,800,000 mN, making it Ideal for demanding operational environments. This product not only meets traditional industry standards but also offers impressive limits for oil and grease lubrication, enabling it to perform efficiently under varying conditions. With a mass of only 0.171 kg, it's a lightweight yet robust component that ensures reliability and longevity in performance.
Single row design for optimal space efficiency
Radial clearance class CN ensures reliable operation
Static load rating of 9750000 mN for handling heavy loads
Fatigue limit load of 720000 mN for enhanced durability
Lubrication limits of 84000 °/s for oil and 72000 °/s for grease accommodate versatile use
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Maximum operating temperature of 120 °C allows for high-performance applications
Min shoulder diameter of 33 mm and max diameter of 53 mm for versatile fitting options
Lightweight construction aids in reducing overall machinery weight
Related links
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6203NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6010C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
