NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP8,021.95

(exc. VAT)

PHP8,984.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,021.95

*price indicative

RS Stock No.:
698-743
Mfr. Part No.:
6015C4
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Race Material

Steel

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31.7kN

Dynamic Load Rating

55.6kN

Series

6010

Bore Type

Round

Limiting Speed

12000rpm

Race Type

Deep Groove

Bearing Type

Deep Groove Ball

Flange Outside Diameter

106.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is engineered for durability and reliability in various applications. This product is designed to accommodate radial loads while allowing for smooth operation, thanks to its open structure and pressed steel cage. With an internal diameter of 75 mm and an external diameter of 115 mm, it provides optimal performance in mechanical settings. This bearing’s design ensures minimal friction, making it suitable for high-speed operations, as evidenced by its mechanical limit speed of 56,400 °/s. Furthermore, the robust construction contributes to its extended lifespan and maintenance efficiency, making it an essential component in modern machinery.

Optimised for radial contact, enhancing load distribution

Constructed with a pressed steel cage for increased resilience

High dynamic load capacity at 41,700,000 mN, ensuring performance in demanding environments

Fatigue limit load of 1,530,000 mN, promoting longevity under operational stress

Min operating temperature of 233.15 °K supports various operational conditions

Max operating temperature of 393.15 °K, making it suitable for high-temperature applications

Precise over rolling frequency on outer and inner rings ensures reliable functionality

Designed for efficient thermal management with a reference thermal speed of 38,400 °/s

Related links