NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-925
- Mfr. Part No.:
- 6309LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,604.93
(exc. VAT)
PHP5,157.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,604.93 |
*price indicative
- RS Stock No.:
- 698-925
- Mfr. Part No.:
- 6309LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 32kN | |
| Dynamic Load Rating | 58.5kN | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 32kN | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for superior radial contact and longevity in diverse mechanical applications. Its robust construction, featuring a pressed steel cage and non-contact Seals on both sides, ensures reliable operation under varying loads and conditions. With a Compact and efficient design, this bearing delivers exceptional performance in high-speed environments, making it Ideal for a wide range of industrial machinery and equipment. Whether for heavy-duty tasks or precision applications, this bearing offers the necessary durability and efficiency to meet demanding operational needs.
Single row design allows for simplified installation and reduced maintenance
Pressed steel cage enhances strength while maintaining lightweight characteristics
Non-contact Seals help to protect against contaminants without hindering performance
Radial clearance class CM ensures optimal performance under varying load conditions
Dynamic load rating of 58,500,000 mN provides excellent durability for demanding applications
Static load rating of 32,000,000 mN accommodates heavy loads without compromising integrity
Fatigue limit load of 2,500,000 mN enhances reliability and lifespan of the bearing
Operational temperature range from 248.15 °K to 383.15 °K allows use in diverse environments
Min and max shoulder diameters facilitate compatibility with various shaft and housing configurations
Related links
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
