FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 312-207
- Mfr. Part No.:
- 6309-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,639.36
(exc. VAT)
PHP4,076.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,639.36 |
*price indicative
- RS Stock No.:
- 312-207
- Mfr. Part No.:
- 6309-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31500N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 56000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31500N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 56000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing serves as an exceptional choice for various applications, combining robust design with reliable performance. Crafted with precision, this product features a non-contact shield that effectively protects against contaminants while ensuring optimal functionality. With a normal internal clearance and a dimensionally stabilised construction, it is designed to handle significant radial loads with ease. Operating effectively within a wide temperature range, this bearing caters to high-stress environments with durability and efficiency.
Lightweight design favours smoother operations and reduced friction
Comprehensively supports both grease and oil lubrication types
Versatile usage across a diverse range of industrial applications
Related links
- FAG 6309-Z-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-Z 1 Row Ball Bearing - 45 mm ID, 100 mm OD
