FAG 6309-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 312-383
- Mfr. Part No.:
- 6309-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,476.59
(exc. VAT)
PHP2,773.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,476.59 |
*price indicative
- RS Stock No.:
- 312-383
- Mfr. Part No.:
- 6309-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 31500N | |
| Dynamic Load Rating | 56000N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 31500N | ||
Dynamic Load Rating 56000N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing has been meticulously engineered for high performance and reliability. Designed with precision in mind, this bearing provides exceptional support for rotating shafts, ensuring smooth operation in various applications. The robust steel sheet metal cage guarantees longevity, while the radial internal clearance and dimensional stability up to 150°C make it suitable for demanding environments. With its non-greased assembly, it allows for easy integration into existing systems, making it an ideal choice for both commercial and industrial needs.
Suits a wide range of operational temperatures for versatile applications
Allows for both grease and oil lubrication options
Incorporates technological advancements for superior performance
Related links
- FAG 6309-Z-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309/C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
