FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

PHP2,898.46

(exc. VAT)

PHP3,246.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,898.46

*price indicative

RS Stock No.:
311-991
Mfr. Part No.:
6309-C-2HRS-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

31500N

Dynamic Load Rating

62000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

63

Limiting Speed

6400rpm

Race Type

Deep Grooved

Flange Outside Diameter

100mm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
PT
The FAG Deep Groove Ball Bearing is designed for high-performance applications, showcasing advanced engineering and robust construction. With a single row and Generation C design, it offers exceptional reliability for varied operational demands. This bearing boasts a double contact seal, ensuring optimum protection against contaminants while maintaining lubrication integrity. The product is engineered to withstand elevated temperatures, with a dimensional stabilisation up to 150°C. Its innovative internal design enhances durability, providing a long-lasting solution for both radial and axial loads, making it an essential component for machinery requiring precision and resilience.

Sealed on both sides to protect against dirt and moisture ingress

Temperature range suitable for diverse industrial applications

Enhanced fatigue load limit to support rigorous workloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy