FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 312-315
- Mfr. Part No.:
- 6309-RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,579.77
(exc. VAT)
PHP5,129.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,579.77 |
*price indicative
- RS Stock No.:
- 312-315
- Mfr. Part No.:
- 6309-RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 31500N | |
| Dynamic Load Rating | 56000N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 100mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 31500N | ||
Dynamic Load Rating 56000N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 100mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is expertly engineered for dynamic performance and resilience. Designed to support varying loads and endure demanding environments, it stands out with its RSR seal that offers effective protection against contaminants while ensuring longevity. With a robust steel sheet metal cage, this bearing not only enhances load stability but also promotes grease retention for optimum performance.
Flexible operating temperature range accommodates diverse working conditions
Lightweight design aids in reducing overall system weight
Related links
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2HRS 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
