SNR 6309ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 699-791
- Mfr. Part No.:
- 6309ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,981.82
(exc. VAT)
PHP2,219.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,981.82 |
*price indicative
- RS Stock No.:
- 699-791
- Mfr. Part No.:
- 6309ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 55700N | |
| Series | 630 | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 55700N | ||
Series 630 | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing. This single-row design ensures optimal performance with radial contact, making it Ideal for both high-speed and high-load environments. With its pressed steel cage and dual shields, this bearing effectively protects internal components from contaminants while maintaining low friction levels. The carefully engineered dimensions and mass contribute to its exceptional durability and operational efficiency, making it suitable for a variety of industrial applications where precision and resilience are paramount.
Fatigue limit load of 1,450,000 mN ensures longevity under consistent use
Designed for a broad operational temperature range from -30°C to 120°C
Min fillet radius of 1.5 mm aids in reducing stress concentration
Reference thermal speed rated at 49,800 °/s enhances thermal management
Features minimal clearance class CN for optimal operational stability
Efficient bearing frequencies contribute to smoother rotational dynamics
Max shoulder diameters are optimised for secure installation and fit
Related links
- SNR 6309ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6015C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 62309-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
