SNR 6309ZZC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 699-792
- Mfr. Part No.:
- 6309ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,981.82
(exc. VAT)
PHP2,219.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,981.82 |
*price indicative
- RS Stock No.:
- 699-792
- Mfr. Part No.:
- 6309ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 55700N | |
| Series | 630 | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 55700N | ||
Series 630 | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing provides exceptional reliability and efficiency for various applications. Designed for radial contact, it features a pressed steel cage and shields on both sides, ensuring optimal performance in demanding environments. With an internal diameter of 45 mm and an external diameter of 100 mm, this bearing is expertly crafted to accommodate robust mechanical loads. Its unique specifications, such as a radial clearance class of C3, make it an Ideal choice for precision machinery that requires durably-engineered components. This bearing is built to operate efficiently within a temperature range of 243.15 K to 393.15 K, offering versatility for different operational conditions.
Internal diameter of 45 mm for precision fitting
External diameter of 100 mm, suitable for various machinery applications
Radial clearance class C3 enhances operational reliability
Maintenance-free pressed steel cage design minimises downtime
Temperature range support ensures performance in extreme conditions
Dynamic load capacity of 55,700,000 mN allows for heavy load applications
Lightweight at only 0.801 kg, aiding in weight-sensitive installations
Easy installation with a min fillet radius of 1.5 mm, simplifying design integration
Mechanical limit speed of 54,600 °/s for high-speed applications
Reliable under various conditions thanks to its robust construction and quality materials
Related links
- NTN 6309ZZC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6309C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NSK 6309DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6010C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
