SKF 6309-2ZNR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 pack of 5 units)*

PHP45,912.47

(exc. VAT)

PHP51,421.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP45,912.47PHP9,182.494

*price indicative

RS Stock No.:
587-158
Mfr. Part No.:
6309-2ZNR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Race Material

Bearing Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Standards/Approvals

RoHS

Series

6309-2ZNR

Bore Type

Cylindrical

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
MY
The SKF Bearing is engineered to offer robust performance and reliability in demanding applications. It features a deep groove design that allows for high radial loads and is versatile enough to suit various industrial applications. This particular model is fitted with double protective seals, ensuring optimal longevity while guarding against contaminants such as dust and moisture. The precision manufacturing and high quality materials translate to less friction and improved efficiency, making it an ideal choice for machinery that requires a balance of durability and speed. Designed for seamless integration, this bearing is an excellent solution for applications where space is limited but performance is paramount.

Sealed on both sides for enhanced protection against environmental factors

Optimised for high radial load capacity which ensuring durability

Low friction characteristics to promote energy efficiency

Versatile design that accommodates a wide range of applications

Precision engineering for reliable performance under pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy