SKF 6309-2RS1NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 585-886
- Mfr. Part No.:
- 6309-2RS1NR
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP39,002.03
(exc. VAT)
PHP43,682.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,002.03 | PHP7,800.406 |
*price indicative
- RS Stock No.:
- 585-886
- Mfr. Part No.:
- 6309-2RS1NR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31.5kN | |
| Dynamic Load Rating | 55.3kN | |
| Bore Type | Cylindrical | |
| Series | 6309-2RS1NR | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31.5kN | ||
Dynamic Load Rating 55.3kN | ||
Bore Type Cylindrical | ||
Series 6309-2RS1NR | ||
Standards/Approvals RoHS | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- MY
The SKF Deep groove ball bearing is expertly designed to ensure optimal performance under fluctuating loads and speeds. Its robust construction promises durability and reliability, making it an ideal choice for various applications, from electric motors to automotive components. The product incorporates high quality materials that reduce friction and enhance overall efficiency. With its effective sealing system, it prevents dust and moisture ingress, ensuring smooth operation in challenging environments. This bearing stands as a testament to engineering excellence, catering to both industrial and commercial demands. Experience the perfect fusion of quality and innovation.
Designed for reliable performance in high speed applications
Offers exceptional resistance to both radial and axial loads
Sealed design protects against dirt moisture and contaminants
Manufactured with premium materials for enhanced longevity
Optimised for low friction improving energy efficiency
Ideal for a wide range of machinery and equipment
Minimises maintenance needs saving time and costs
Facilitates smooth and silent operations in demanding conditions
Related links
- SKF 6309/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2ZNR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C5 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SKF 6309-2Z/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6309-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
