FAG 61917-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- RS Stock No.:
- 310-224
- Mfr. Part No.:
- 61917-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP15,110.60
(exc. VAT)
PHP16,923.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,110.60 |
*price indicative
- RS Stock No.:
- 310-224
- Mfr. Part No.:
- 61917-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 31500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 34000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7700rpm | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 31500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 34000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 7700rpm | ||
Flange Outside Diameter 120mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
Schaeffler Deep Groove Ball Bearing, 85mm Inside Diameter, 120mm Outside Diameter - 61917-C3
This deep groove ball bearing is designed to support radial and limited axial loads in rotating assemblies where a single-row configuration and open-ended accessibility are required. It operates effectively in systems requiring moderate rotational speed and is suited to installations that need a cylindrical bore and steel rolling components.
Features and Benefits:
• Dynamic capacity 34,000N improves load-bearing performance
• Static capacity 31,500N resists deformation under stationary load
• Limiting speed 7,700r/min enables moderately high-speed operation
• Internal clearance C3 reduces running friction at elevated temperatures
• Steel cage minimises component movement for consistent operation
• Static capacity 31,500N resists deformation under stationary load
• Limiting speed 7,700r/min enables moderately high-speed operation
• Internal clearance C3 reduces running friction at elevated temperatures
• Steel cage minimises component movement for consistent operation
Applications
• Suitable for electric motor shafts with cylindrical bores
• Ideal for gearbox input or output shafts
• Used with conveyor rollers requiring open-end access
• Can be used for industrial fans operating at moderate speed
• Used for pump drives where radial load control matters
• Ideal for gearbox input or output shafts
• Used with conveyor rollers requiring open-end access
• Can be used for industrial fans operating at moderate speed
• Used for pump drives where radial load control matters
What bore type does it use for shaft mounting?
It employs a cylindrical bore to fit straight shafts and adaptors.
How many rows of rolling elements are present?
It is a single-row configuration designed for combined load handling.
What is the bearings end condition for lubrication access?
The bearing has an open-end arrangement to permit external lubrication.
Which component material controls cage behaviour under load?
The cage is MADE from steel to maintain rolling element spacing under stress.
Related links
- FAG 61917 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- SKF 61917/C3 1 Row Ball Bearing - 85 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-J20AB-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6917ZZ/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 120 mm OD
- FAG 6409-C-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 120 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
