NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 705-035
- Mfr. Part No.:
- 6024ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,451.92
(exc. VAT)
PHP18,426.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,451.92 |
*price indicative
- RS Stock No.:
- 705-035
- Mfr. Part No.:
- 6024ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 79.5kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 94kN | |
| Series | 60 Series | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 79.5kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 94kN | ||
Series 60 Series | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for superior performance and durability in various applications. Ideal for systems requiring high radial load capacity, this bearing features a pressed steel cage and shields on both sides for enhanced protection against contaminants. With an internal diameter of 120 mm and an external diameter of 180 mm, it ensures a precise fit and reliable operation. The robust design accommodates dynamic loads up to 94,000,000 mN, making it a reliable choice for automotive and industrial uses where efficiency and stability are paramount.
Shields on both sides provide effective protection against dust and dirt
Dynamic load rating of 94,000,000 mN delivers reliable performance under heavy loads
Wide operating temperature range from 233.15 °K to 423.15 °K allows for versatility in different environments
Fatigue limit load of 4,650,000 mN enhances lifespan and reliability
Min fillet radius of 2 mm optimises installation in various applications
Related links
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 16024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SNR 6024EE 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
