SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD

Subtotal (1 pack of 2 units)*

PHP32,276.82

(exc. VAT)

PHP36,150.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP32,276.82PHP16,138.41

*price indicative

RS Stock No.:
586-755
Mfr. Part No.:
6024/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

120mm

Outside Diameter

180mm

Race Width

28mm

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Race Material

Bearing Steel

Number of Rows

1

Static Load Rating

17985lb

Internal Clearance

C3

Standards/Approvals

RoHS

Series

6024

Bore Type

Cylindrical

Limiting Speed

4800rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Grooved

COO (Country of Origin):
FR
The SKF High Performance Bearing is engineered to deliver exceptional reliability and durability in even the most demanding applications. Created for engineers and mechanics who value performance, this product is ideal for use in a range of industries including automotive, manufacturing, and aerospace. Its advanced design features advanced materials that withstand extreme conditions while maintaining low friction throughout operation. The precision engineering ensures optimal load distribution, resulting in extended service life and minimal maintenance requirements. As an essential component in your machinery, this bearing maximises efficiency and improves the overall productivity of your operations.

Offers reduced friction for improved energy efficiency

Built to withstand harsh operating environments

Designed for easy installation and replacement

Provides superior load carrying capacity

Minimises downtime with a longer lifespan

Features enhanced sealing technology to prevent contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy