FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 310-306
- Mfr. Part No.:
- 6024-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP20,147.78
(exc. VAT)
PHP22,565.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,147.78 |
*price indicative
- RS Stock No.:
- 310-306
- Mfr. Part No.:
- 6024-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 77000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 88000N | |
| Standards/Approvals | No | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 77000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 88000N | ||
Standards/Approvals No | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a sophisticated component designed for optimal performance in various applications. Crafted with precision engineering, it features a robust construction that enhances its longevity while providing reliable functionality. This bearing ensures smooth operation under varying loads and speeds, making it ideal for both industrial and commercial use. Its non contact shields on both sides offer effective protection against contaminants, while the steel sheet metal cage ensures superior stability.
Non contact shields effectively deter contaminants enhancing durability
Steel sheet metal cage guarantees structural integrity and stability
Optimised for both radial and axial loads which ensuring versatility
Lightweight construction facilitates easier installation and handling
Fatigue load limit is designed for reliable performance in demanding applications
Related links
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z 1 Row Ball Bearing - 120 mm ID, 180 mm OD
