FAG 6024-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 311-176
- Mfr. Part No.:
- 6024-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP32,449.70
(exc. VAT)
PHP36,343.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,449.70 |
*price indicative
- RS Stock No.:
- 311-176
- Mfr. Part No.:
- 6024-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Ball Material | High Carbon Chromium Steel | |
| Race Material | High Carbon Chromium Steel | |
| Cage Material | Solid Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 77000N | |
| Dynamic Load Rating | 88000N | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Ball Material High Carbon Chromium Steel | ||
Race Material High Carbon Chromium Steel | ||
Cage Material Solid Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 77000N | ||
Dynamic Load Rating 88000N | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 6500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a versatile and durable solution for a wide range of rotary applications. Designed with a solid brass cage, this single row bearing excels in providing strength and reliability, ensuring optimal performance under various loads. Its normal tolerance class and the specific radial/internal clearance settings enhance its operational reliability, making it suitable for both standard and high performance environments. The bearing's dimensional stability up to 150°C, combined with its non greased design, allows for enhanced lubrication options, catering to different operational needs.
Designed for high performance in demanding applications
Solid brass cage for improved structural integrity
Suitable for a wide range of operating temperatures
Non greased option allows for tailored lubrication methods
Optimised for dynamic and static load ratings
Cylindrical bore type improves fit and alignment
Lightweight design enhances overall efficiency
Easy to integrate into various systems
Related links
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2Z 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
