NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 705-034
- Mfr. Part No.:
- 6024ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,451.92
(exc. VAT)
PHP18,426.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,451.92 |
*price indicative
- RS Stock No.:
- 705-034
- Mfr. Part No.:
- 6024ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 180mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 79.5kN | |
| Dynamic Load Rating | 94kN | |
| Series | 60 Series | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 180mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 79.5kN | ||
Dynamic Load Rating 94kN | ||
Series 60 Series | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to provide reliable radial contact in various applications. Crafted with precision, this bearing features a pressed steel cage and is equipped with shields on both sides to enhance its durability and protect against contamination. Its robust construction ensures optimal performance, making it an Ideal choice for engineers and technicians seeking to improve the reliability of mechanical systems. With its impressive load capacity and versatility, this product stands out as a critical component for reducing friction and wear in diverse industrial settings.
Dual-side shields provide enhanced protection against dirt and moisture
Dynamic load capacity of 94,000,000 mN enhances durability in demanding environments
Static load capacity of 79,500,000 mN allows for reliable performance under heavy loads
Fatigue limit load of 4,650,000 mN ensures long service life and reliability
Wide operating temperature range suitable for various industrial applications
Ideal for use in machinery where precision and accuracy are paramount
Related links
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 16024C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 16024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SNR 6024EE 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
