NTN 16024C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- RS Stock No.:
- 699-993
- Mfr. Part No.:
- 16024C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,954.22
(exc. VAT)
PHP13,388.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,954.22 |
*price indicative
- RS Stock No.:
- 699-993
- Mfr. Part No.:
- 16024C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 63.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 70kN | |
| Bore Type | Round | |
| Series | 160 Series | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 63.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 70kN | ||
Bore Type Round | ||
Series 160 Series | ||
Limiting Speed 4100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing offers exceptional reliability and performance for various applications. Designed with a radial contact, it features a pressed steel cage that ensures smooth operation and effective load distribution. This bearing is well-suited for environments where reduced friction and enhanced durability are critical, making it a preferred choice for machinery and automotive uses. With its internal diameter of 120 mm and external diameter of 180 mm, it precisely fits numerous setups, whilst its mass of 1.56 kg signifies robust construction, ready to support dynamic loads up to 70,000,000 mN. The bearing also provides a fatigue limit load of 3,500,000 mN, ensuring sustained performance over time.
Radial contact design minimizes friction and enhances rotation efficiency
Pressed steel cage promotes smooth operation and reliable performance under load
Dynamic load capacity of 70000000 mN supports robust applications
Fatigue limit load of 3500000 mN ensures longevity and durability
Temperature range from 233.15 °K to 393.15 °K accommodates diverse operational environments
Compact design with 120 mm internal diameter and 180 mm external diameter optimises compatibility in various setups
Lightweight at 1.56 kg for easy handling and installation
Min fillet radius of 1 mm facilitates effective integration into tight spaces
Dynamic load classification C3 ensures reliability in high load scenarios
Related links
- NTN 6024ZZCM/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- NTN 6024ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 16024 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SNR 6024EE 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6024-2RSR 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
