SKF 61826-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- RS Stock No.:
- 586-701
- Mfr. Part No.:
- 61826-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP58,534.75
(exc. VAT)
PHP65,558.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP58,534.75 | PHP29,267.375 |
*price indicative
- RS Stock No.:
- 586-701
- Mfr. Part No.:
- 61826-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 165mm | |
| Race Width | 18mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 43kN | |
| Dynamic Load Rating | 37.7kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 61826 | |
| Limiting Speed | 2200rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 165mm | ||
Race Width 18mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 43kN | ||
Dynamic Load Rating 37.7kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 61826 | ||
Limiting Speed 2200rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing offers reliable performance under a variety of conditions, ensuring longevity and efficiency. Designed with precision engineering, it caters to a range of applications, making it a versatile choice for both industrial and automotive uses. Its robust design allows for smooth operation even in demanding environments, while reducing the need for frequent maintenance. The bearing's sealing system is specifically crafted to protect against dirt and moisture, securing its integrity over time. This product is engineered for minimal friction, enhancing operational efficiency and contributing to energy savings. With a focus on quality, this bearing stands as a testament to expert craftsmanship and innovative design, providing users with a trusted solution for their rotational movement needs.
Manufactured for reduced friction and improved efficiency
Designed to withstand varying environmental conditions
Offers a reliable seal for enhanced protection against contaminants
Facilitates exceptional load bearing capacity
Enables quick and straightforward installation
Optimised for long lasting high performance operation
Related links
- NTN 6826C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RZ 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826/C3 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 6026-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6826LLU/5K 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826ZZ/2AS 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
