NTN 6826C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- RS Stock No.:
- 705-897
- Mfr. Part No.:
- 6826C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP24,826.73
(exc. VAT)
PHP27,805.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,826.73 |
*price indicative
- RS Stock No.:
- 705-897
- Mfr. Part No.:
- 6826C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 165mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 41kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 41kN | |
| Series | 68 Series | |
| Bore Type | Round | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 165mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 41kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 41kN | ||
Series 68 Series | ||
Bore Type Round | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is expertly engineered for radial contact, making it Ideal for diverse machine applications. Boasting a robust pressed steel cage, this open bearing ensures smooth rotation and efficient operation. Designed to accommodate significant radial loads, it delivers reliability even in demanding environments. The bearing features an internal diameter of 130 mm and an external diameter of 165 mm, providing exceptional performance across various machinery. With minimal operational temperature requirements ranging from 233.15 K to 393.15 K, it is well-suited for a range of operating conditions. Trust in ntn's commitment to quality to keep your equipment running smoothly.
Precision engineered for high reliability and performance in radial contact applications
Pressed steel cage construction enhances durability and longevity
Open design allows for easy inspection and maintenance
Accommodates radial loads effectively, making it suitable for versatile uses
Optimised for operation within a wide temperature range, ensuring adaptability
Min fillet radius of 1.1 mm aids in optimal shaft and housing integration
Designed for both oil and grease lubrication, catering to diverse lubrication needs
Dynamic and static load ratings ensure the bearing can handle significant stresses
Lightweight design at only 0.8 kg facilitates ease of installation and use
Manufactured by ntn, known for their innovation and quality in bearing technology
Related links
- SKF 61826-2RS1 1 Row Deep Groove Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826LLU/5K 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826ZZ/2AS 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NTN 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826-2RZ 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- SKF 61826/C3 1 Row Ball Bearing - 130 mm ID, 165 mm OD
- NSK 6826 1 Row Ball Bearing - 130 mm ID, 165 mm OD
