NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP29,753.24

(exc. VAT)

PHP33,323.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,753.24

*price indicative

RS Stock No.:
705-372
Mfr. Part No.:
6224ZZC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

120mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

215mm

Race Width

40mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

131kN

Dynamic Load Rating

172kN

Series

62 Series

Limiting Speed

2900rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed for superior radial contact, ensuring reliable performance in various applications. With a robust pressed steel cage and protective shields on both sides, this bearing is built to withstand challenging conditions and provide long-lasting functionality. Its meticulous engineering allows for efficient load distribution, making it an Ideal choice for industries prioritizing durability and precision. The internal diameter of 120 mm and external diameter of 215 mm accommodate a varied range of equipment and machinery, making this bearing not only versatile but essential for operational success.

Radial contact design enhances load distribution for optimal performance

Pressed steel cage construction ensures sturdy support and increased longevity

Shields on both sides protect against contaminants and improve reliability

Dynamic load capacity of 172,000,000 mN supports rigorous applications

Fatigue limit load of 7,950,000 mN ensures resilience under stress

Grease lubrication limit speed of 17,400 °/s enables efficient operation

Temperature range from -40 °C to 150 °C for adaptability in diverse environments

Min shoulder diameter of 131 mm facilitates seamless integration within systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy