FAG 6224-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- RS Stock No.:
- 313-160
- Mfr. Part No.:
- 6224-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP58,354.51
(exc. VAT)
PHP65,357.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,354.51 |
*price indicative
- RS Stock No.:
- 313-160
- Mfr. Part No.:
- 6224-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Cage Material | Machined Brass | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 123000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 154000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 215mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Cage Material Machined Brass | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 123000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 154000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 215mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is crafted to deliver exceptional performance and reliability in various applications. With a robust design and durable construction, this component is ideal for high speed operations and can withstand demanding conditions. The solid brass cage ensures optimal guidance of the rolling elements, enhancing the overall stability and longevity of the bearing. Designed for normal tolerance classes, this product excels in both dynamic and static load ratings, making it suitable for a wide range of engineering needs.
Wide operating temperature range supports diverse application environments
Radial internal clearance C3 accommodates larger internal spaces for optimal performance
Designed without seals enabling efficient lubrication and heat dissipation
High basic dynamic load rating ensures reliability in continuous operation
Lightweight design aids in energy efficiency during rotation
Versatile compatibility with various shaft sizes and configurations
Related links
- FAG 6224-M-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6320-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-J20AB-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
