FAG 6224-M-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- RS Stock No.:
- 310-810
- Mfr. Part No.:
- 6224-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP61,233.96
(exc. VAT)
PHP68,582.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,233.96 |
*price indicative
- RS Stock No.:
- 310-810
- Mfr. Part No.:
- 6224-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 123000N | |
| Dynamic Load Rating | 154000N | |
| Series | 62 | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 123000N | ||
Dynamic Load Rating 154000N | ||
Series 62 | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Limiting Speed 5500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 120mm Bore, 215mm Outside Diameter - 6224-M-C4
This deep groove ball bearing is designed for radial load support in rotating machinery where a cylindrical bore is required. It is an open-end, single-row bearing with a brass cage and a specified internal clearance suitable for installations needing slightly greater axial misalignment tolerance. The component conforms to ISO 492:2023 and is intended for applications requiring defined limiting speeds and quantified load capacities.
Features and Benefits:
• 154 000 N dynamic load capacity delivers sustained operational performance
• 123 000 N static load rating resists deformation under high loads
• Brass cage reduces wear and improves running stability
• C4 internal clearance accommodates thermal expansion and shaft deflection
• 5 500 rpm limiting speed supports moderate rotational applications
• 123 000 N static load rating resists deformation under high loads
• Brass cage reduces wear and improves running stability
• C4 internal clearance accommodates thermal expansion and shaft deflection
• 5 500 rpm limiting speed supports moderate rotational applications
Applications
• Suitable for heavy rotating shafts with cylindrical mounting
• Ideal for industrial gearboxes requiring high radial capacity
• Used with open housings requiring regular inspection access
• Can be used for pump drives operating at moderate speeds
• Suitable for conveyor rollers subject to high static loads
• Ideal for industrial gearboxes requiring high radial capacity
• Used with open housings requiring regular inspection access
• Can be used for pump drives operating at moderate speeds
• Suitable for conveyor rollers subject to high static loads
What bore type does it use for mounting?
It employs a cylindrical bore for straightforward interference or adapter mounting.
How does the internal clearance affect installation?
The C4 clearance provides extra internal radial play to compensate for thermal growth and shaft misalignment.
What inspection or maintenance access is expected?
The open-end design permits Visual inspection and lubrication without disassembly.
Which standard governs its dimensional and running tolerances?
It is manufactured to ISO 492:2023 specifications.
How many rows of rolling elements are present?
There is a single row of balls offering a Compact radial-load solution.
Related links
- FAG 6224-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZ/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
