NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP99,621.87

(exc. VAT)

PHP111,576.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP99,621.87PHP49,810.935

*price indicative

RS Stock No.:
642-308
Mfr. Part No.:
7918CTRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

90mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

125mm

Race Width

18mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

46kN

Dynamic Load Rating

52.5kN

Bore Type

Cylindrical

Limiting Speed

16300rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is expertly designed for superior performance in applications requiring exceptional load handling and speed. With a bore diameter of 90 mm and an outside diameter of 125 mm, this bearing optimally balances space efficiency and robust functionality. The clever design includes a contact angle of 15°, ensuring effective load centre management, and it operates effectively under varying conditions, supporting grease-based and oil (oil-air) lubrication strategies for enhanced versatility. Built to meet stringent industry standards, this bearing promises reliability and durability in demanding environments, making it an Ideal choice for high-precision applications.

High precision with a standard series design for increased reliability

Robust boundary dimensions, including a width of 18 mm, for stability under load

Optimal limiting speeds of 10,700 min-1 with grease lubrication and 16,300 min-1 for oil (oil-air) setups

Basic dynamic load rating of 52.5 kN, ensuring performance under high-stress conditions

Basic static load rating of 46.0 kN, providing dependable support when stationary

Effective load centre at 23.4 mm, enhancing load distribution

Expertly crafted chamfer dimensions to minimise stress concentrations

Durable construction for consistent performance in demanding applications

Recommended grease quantity of 3.4 g per bearing for optimal lubrication

Precise abutment dimensions contributing to accurate fit and function

Related links