NSK 7016A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- RS Stock No.:
- 642-021
- Mfr. Part No.:
- 7016A5TRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP27,684.75
(exc. VAT)
PHP31,006.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,684.75 |
*price indicative
- RS Stock No.:
- 642-021
- Mfr. Part No.:
- 7016A5TRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 125mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 52.5kN | |
| Dynamic Load Rating | 58.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14700rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 125mm | ||
Race Width 22mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 52.5kN | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 14700rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly designed for reliable performance in demanding applications. This product features a bore diameter of 80 mm and an outside diameter of 125 mm, providing optimal support and stability. With a robust Basic dynamic load rating of 58.5 kN and a static load rating of 52.5 kN, This bearings ensure superior durability under various load conditions. The characteristic contact angle of 25° enhances axial load handling capabilities. Its precision-crafted dimensions and chamfer specifications further enhance alignment and positioning accuracy, making this bearing an excellent choice for applications requiring high performance and efficiency.
Engineered for high precision and reliable operation in demanding environments
Robust construction ensures longevity under heavy loads
Offers exceptional dynamic and static load ratings for stability
Optimised contact angle improves axial load capability
Intelligent design features promote accurate alignment and positioning
Supports high speed operation with limiting speeds of 9800 min-1 for grease and 14700 min-1 for oil
Minimum chamfer dimensions facilitate easier installation and reduce stress concentrations
Related links
- SKF 7016 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7016 CD/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7016 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7017A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
