NSK 7017A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- RS Stock No.:
- 642-024
- Mfr. Part No.:
- 7017A5TRV1VSUMP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP31,456.71
(exc. VAT)
PHP35,231.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,456.71 |
*price indicative
- RS Stock No.:
- 642-024
- Mfr. Part No.:
- 7017A5TRV1VSUMP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 85mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 55.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 60kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 85mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 55.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 60kN | ||
Bore Type Cylindrical | ||
Limiting Speed 14000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered to meet the exacting demands of modern industrial applications. Designed for optimal performance, This bearings deliver high precision, durability, and reliability, making them Ideal for machinery requiring robust support and efficient load handling. With a bore diameter of 85 mm and outside diameter of 130 mm, it boast a Compact yet powerful structure that accommodates essential boundary dimensions. The dynamic load rating of 60 kN and static load rating of 55.5 kN ensure substantial load-bearing capability, while their compatibility with grease and oil lubrication methods extends their usability in demanding environments. Whether for general-purpose applications or specialized machinery, this bearing exemplifies a perfect blend of performance and longevity.
High precision engineering ensures enhanced operational accuracy
Dynamic load rating of 60 kN provides robust support for heavy loads
Static load rating of 55.5 kN offers excellent resistance to static loads
A contact angle of 25° optimises axial load handling capabilities
Predetermined axial rigidity facilitates precise performance in load-sensitive environments
Recommended grease quantity of 4.9 g/brg simplifies maintenance for prolonged bearing life
Exceptional axial clearance measurement supports custom preload adjustments for fine-tuning performance
Related links
- NSK 7312BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NSK 7215BEAT85 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- NSK 7209A5TRDULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 7017 CDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 7017 ACDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 7312 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- NTN 7410BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 130 mm OD 31 mm Race Width
- NTN 7215B 1 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
