SKF 7017 CDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- RS Stock No.:
- 460-723
- Mfr. Part No.:
- 7017 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP78,942.99
(exc. VAT)
PHP88,416.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,942.99 |
*price indicative
- RS Stock No.:
- 460-723
- Mfr. Part No.:
- 7017 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 65.5kN | |
| Dynamic Load Rating | 67.6kN | |
| Standards/Approvals | RoHS | |
| Series | 7017 | |
| Limiting Speed | 16000rpm, 10000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 65.5kN | ||
Dynamic Load Rating 67.6kN | ||
Standards/Approvals RoHS | ||
Series 7017 | ||
Limiting Speed 16000rpm, 10000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered to excel in demanding applications where precision and efficiency are paramount. It features a unique design that accommodates both radial and axial loads, making it ideal for systems requiring high levels of accuracy and stiffness. Capable of operating at elevated speeds and under varying load conditions, this bearing stands out with its heavy load capacity and reliability. Its universal matching capability allows for flexible arrangements in configurations that enhance load sharing without requiring additional shims, ensuring optimal performance across multiple setups.
Universally matchable for versatile installation options
Optimised for minimal friction promoting higher efficiency
Manufactured with high quality bearing steel for durability
Tailored for low to moderate operating temperatures
Facilitates easy integration into existing machinery systems
Related links
- SKF 7017 ACDGA/P4A 1 Row Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- NSK 7017A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 85 mm ID, 130 mm OD 22 mm Race Width
- SKF 7215 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 130 mm OD 25 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 71924 CDGA/P4A 1 Row Ball Bearing - 120 mm ID, 165 mm OD 22 mm Race Width
- SKF 7016 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 71926 CDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 7209 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
