NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- RS Stock No.:
- 642-307
- Mfr. Part No.:
- 7918A5TRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP99,621.87
(exc. VAT)
PHP111,576.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP99,621.87 | PHP49,810.935 |
*price indicative
- RS Stock No.:
- 642-307
- Mfr. Part No.:
- 7918A5TRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 90mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 43.5kN | |
| Dynamic Load Rating | 49.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 90mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 18mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 43.5kN | ||
Dynamic Load Rating 49.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 14000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to deliver exceptional performance in demanding applications. Engineered with precision, This bearings feature superior load ratings, making them Ideal for minimising friction and wear in high-speed operations. With a bore diameter of 90 mm and outside diameter of 125 mm, the bearing accommodates robust mechanical loads, while the 18 mm width ensures stability and endurance. The carefully calibrated contact angle of 25° further enhances axial load capabilities, providing the reliability required for industrial performance.
High dynamic load rating of 49.5 kN for reliability under various conditions
Basic static load rating of 43.5 kN ensures consistent performance when stationary
Limiting speeds of 9,400 min-1 with grease and 14,000 min-1 with oil-air for adaptability
Effective load centre measures at 34.1 mm, supporting optimal load distribution
Precision chamfer dimensions of 1.1 mm and 0.6 mm improve installation and alignment
Permissible axial load capacity of 33.5 kN for superior handling of force
Recommended grease quantity of 3.4 g/brg enhances lubrication efficiency
Mass of 0.560 kg facilitates easy handling while ensuring structural integrity
Related links
- NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7011A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7016A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214A 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
