NSK 7011A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- RS Stock No.:
- 642-000
- Mfr. Part No.:
- 7011A5TRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP17,072.74
(exc. VAT)
PHP19,121.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP17,072.74 |
*price indicative
- RS Stock No.:
- 642-000
- Mfr. Part No.:
- 7011A5TRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 27.2kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 34kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 20700rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 27.2kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 34kN | ||
Bore Type Cylindrical | ||
Limiting Speed 20700rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered to deliver exceptional accuracy in high-speed applications, making it an Ideal choice for various machinery and industrial equipment. With a bore diameter of 55 mm and an outside diameter of 90 mm, this bearing is optimised for minimal friction and maximum load carrying capabilities. Its uniquely designed contact angle of 25° enhances its performance under axial and radial loads, ensuring durability and reliability over time. This bearing's innovative construction allows for superior grease and oil limiting speeds, which enhances its operational efficiency while providing extended service life.
High precision design ensures superior accuracy in operational use
Bore diameter of 55 mm and outside diameter of 90 mm accommodate various machinery demands
25° contact angle promotes optimal performance under varying load conditions
Basic dynamic load rating of 34.0 kN supports robust applications
Limiting speeds of 13800 min-1 (grease) and 20700 min-1 (oil) enhance operational efficiency
Recommended grease quantity of 2.2 g/brg for consistent lubrication and longer life
Robust axial load capacity of 21.8 kN ensures reliability in demanding settings
Designed with chamfer dimensions and effective load centres for improved load distribution
Related links
- NSK 7918A5TRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7918CTRDULP3 1 Row Angular Contact Ball Bearing - 90 mm ID, 125 mm OD 18 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7311BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7311BEAT85 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
