NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- RS Stock No.:
- 642-273
- Mfr. Part No.:
- 7211CTRDULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP64,042.28
(exc. VAT)
PHP71,727.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP64,042.28 | PHP32,021.14 |
*price indicative
- RS Stock No.:
- 642-273
- Mfr. Part No.:
- 7211CTRDULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 55mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 66.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 22600rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 55mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 66.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 22600rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is engineered for optimal performance, providing reliable and precise rotational movement in applications requiring high speed and load capacity. Designed with a bore diameter of 55 mm and an outside diameter of 100 mm, This bearings excel in accuracy, stability, and durability, making them Ideal for various industrial and mechanical applications. Their robust construction ensures minimal friction and prolonged service life, supporting critical operations while maintaining Peak performance, even under demanding conditions.
Exceptional dynamic load rating of 66.5 kN enhances operational efficiency
Basic static load rating of 40.0 kN provides robust support for stationary loads
Limiting speeds of 14,900 min-1 with grease and 22,600 min-1 with oil ensure high speed reliability
Designed with a 15° contact angle for stable axial performance
Effective load centre design optimises load distribution for improved longevity
Compact dimensions maximise space-saving in assembly without compromising strength
Recommended grease quantity of 3.7 g/brg simplifies maintenance
High precision engineering guarantees consistent operation in high-performance scenarios
Related links
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211B 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
