NTN 7211B 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- RS Stock No.:
- 699-445
- Mfr. Part No.:
- 7211B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,424.35
(exc. VAT)
PHP6,075.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP5,424.35 |
*price indicative
- RS Stock No.:
- 699-445
- Mfr. Part No.:
- 7211B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 55mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 51.5kN | |
| Series | 72 Series | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 55mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 51.5kN | ||
Series 72 Series | ||
Limiting Speed 8200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing designed for precision applications. It serves as a critical component in various machinery, offering exceptional load-bearing capabilities and durability. Engineered with a pressed steel cage, this bearing supports both single-row and matched pair configurations to optimise performance under axial loads. With a dynamic load rating of 51,500,000 mN and static load rating of 36,000,000 mN, the 7211B ensures reliable operation in challenging environments. Its design focuses on radial clearance class CN, balancing load capacity and operational efficiency, making it an Ideal choice for industrial applications demanding reliability and high performance.
Single row or matched pairs configuration supports flexible installation options
Contact angle of 40° maximises load distribution for enhanced performance
Pressed steel cage design optimises strength while reducing weight
Dynamic load capacity of 51,500,000 mN ensures robust performance under heavy loads
Static load capacity of 36,000,000 mN provides excellent stability when stationary
Fatigue limit load of 2,740,000 mN enhances longevity under repeated stress
Optimised for oil and grease lubrication, allowing for flexibility in maintenance
Min operating temperature of 233.15 °K and max operating temperature of 393.15 °K accommodate diverse environmental conditions
Min shoulder diameter IR of 63.5 mm supports effective axial load management
Designed with minimal fillet radii of 1 mm and 1.5 mm, ensuring compatibility with various shafts and housings
Related links
- NTN 7211 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- SKF 7211 BECBP 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307B 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
