NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- RS Stock No.:
- 705-957
- Mfr. Part No.:
- 7307
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,807.09
(exc. VAT)
PHP4,263.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,807.09 |
*price indicative
- RS Stock No.:
- 705-957
- Mfr. Part No.:
- 7307
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 26.3kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 44kN | |
| Series | 73 Series | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 26.3kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 44kN | ||
Series 73 Series | ||
Limiting Speed 13000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision in diverse applications, featuring a robust single-row design for either standalone or paired assemblies. With an impressive internal diameter of 35 mm and external diameter of 80 mm, these bearings facilitate efficient loading and movement, Ideal for dynamic and static support in demanding environments. The bearings support dynamic loads up to 44,000,000 mN and static loads of 26,300,000 mN, showcasing their reliability under stress. Designed with a contact angle of 30°, they optimise axial load handling, proving invaluable for machinery that requires precision performance in rotating applications. Furthermore, they operate efficiently across a temperature range from 233.15 K to 393.15 K, ensuring versatility in various operational conditions.
Single-row design allows for compatibility in various assembly configurations
High dynamic load capacity optimises performance in demanding conditions
Static load support enhances stability in fixed applications
Optimised contact angle improves axial load management
Made for minimum operating temperatures of 233.15 K, ensuring stability in cold conditions
Maximum operating temperatures reaching 393.15 K enable reliable performance in heat-intensive environments
Increased fatigue limit load contributes to extended operational lifespan
Min fillet radius design enhances structural integrity and reduces stress concentrations
Related links
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307B 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF QJ 307 MA 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBY 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- FAG 7307-B-XL-TVP-UA 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
