SKF QJ 307 MA 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- RS Stock No.:
- 586-903
- Mfr. Part No.:
- QJ 307 MA
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP109,180.77
(exc. VAT)
PHP122,282.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP109,180.77 | PHP10,918.077 |
*price indicative
- RS Stock No.:
- 586-903
- Mfr. Part No.:
- QJ 307 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Series | QJ | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS Compliance | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Series QJ | ||
Bore Type Parallel | ||
Standards/Approvals RoHS Compliance | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Four-point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307B 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF QJ 308 MA 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF QJ 306 MA 1 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 19 mm Race Width
