NTN 7307B 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- RS Stock No.:
- 699-755
- Mfr. Part No.:
- 7307B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,807.09
(exc. VAT)
PHP4,263.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,807.09 |
*price indicative
- RS Stock No.:
- 699-755
- Mfr. Part No.:
- 7307B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 24.2kN | |
| Dynamic Load Rating | 40.5kN | |
| Series | 73 Series | |
| Limiting Speed | 8400rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 24.2kN | ||
Dynamic Load Rating 40.5kN | ||
Series 73 Series | ||
Limiting Speed 8400rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for superior performance in demanding applications, providing a reliable solution for both single row and matched pairs configurations. Designed to handle radial and axial loads, this bearing is Ideal for high-speed applications with its streamlined construction. The pressed steel cage enhances durability and efficiency, allowing for smooth operation under varying conditions. With an internal diameter of 35 mm and an external diameter of 80 mm, it offers excellent fitment options for a variety of industrial uses. The bearing's robust specifications, including a dynamic load rating of 40,500,000 mN, maintain performance across a wide temperature range, ensuring longevity and reliability in operation.
Single row or matched pairs configuration allows for flexibility in assembly
Pressed steel cage design provides enhanced durability and optimised performance
Dynamic load rating of 40,500,000 mN ensures strong performance under heavy loads
Operating temperature range of -40°C to 120°C allows for versatile application in varying environments
Lightweight at just 0.469 kg, facilitating easy installation and reduced energy consumption
Contact angle of 40° offers effective axial load handling, Ideal for precision applications
A range of shoulder diameters and fillet radii optimise compatibility with various components
Related links
- RS PRO 7307B 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7307BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF QJ 307 MA 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SNR 5307NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
