SNR 5307NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 705-933
- Mfr. Part No.:
- 5307NRZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,275.70
(exc. VAT)
PHP10,388.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP9,275.70 |
*price indicative
- RS Stock No.:
- 705-933
- Mfr. Part No.:
- 5307NRZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 34.6kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 50.2kN | |
| Bore Type | Round | |
| Series | 530 | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 34.6kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 50.2kN | ||
Bore Type Round | ||
Series 530 | ||
Limiting Speed 6600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for demanding applications requiring high rigidity and low friction. Designed with a polyamide cage, the bearing features snap rings and grooves on the outer diameter, ensuring stability and longevity. With an internal diameter of 35 mm and external diameter of 80 mm, this Bearing its various mechanical systems, offering optimal performance even under heavy load conditions. It's meticulously crafted to maintain precision with a dynamic load capacity of 50.2 MN and a static load capacity of 34.6 MN, making it Ideal for high-performance machinery. Its robust construction and sophisticated design maximise efficiency while minimising maintenance needs, proving essential in both industrial and engineering environments.
Achieves a dynamic load capacity of 50200000 mN, optimising durability
Static load capacity of 34600000 mN supports high-stress applications
Fatigue limit load of 2210000 mN ensures reliability under repetitive use
Operation temperature range from -20°C to 120°C accommodates diverse environments
Radial clearance class CN allows for standardised fitting and performance
Low mass of 0.664 kg favours ease of installation and versatility
Precision class P0 ensures consistent performance and longevity
Related links
- SNR 5307EEG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 3307B 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A/C3 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/C3MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307ZZG15 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
