SNR 5307ZZG15 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 705-937
- Mfr. Part No.:
- 5307ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,556.10
(exc. VAT)
PHP8,462.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,556.10 |
*price indicative
- RS Stock No.:
- 705-937
- Mfr. Part No.:
- 5307ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 246kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 50200N | |
| Series | 5307Z | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 246kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 50200N | ||
Series 5307Z | ||
Bore Type Cylindrical | ||
Limiting Speed 6600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is designed to provide superior performance in demanding applications. Engineered with precise internal and external diameters, this bearing ensures optimal load distribution and stability during operation. The unique construction features a 34.9 mm width and a robust design that allows for a contact angle of 25 degrees, enhancing efficiency under various load conditions. Its specifications, including radial clearance and precision class, further illustrate its capability to meet rigorous industrial standards. Ideal for a range of machinery, this bearing is a fundamental component for any application requiring durability and reliability.
Designed with a reference thermal speed of 40,800 °/s for optimal high-speed performance
Operates effectively within a temperature range of -20 °C to 120 °C, suitable for diverse environments
Radial clearance class CN ensures adequate space for thermal expansion and operational efficiency
Manufactured with a min fillet radius of 1.5 mm, allowing for better fit and reduced stress concentration
Precision class P0 guarantees high quality and accuracy in performance, Crucial for precise applications
Includes a range of bearing frequencies, providing essential data for system analysis and maintenance
Related links
- SNR 5307EEG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 3307B 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NTN 5307S 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NTN 5307SC3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 DJ1 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
