SKF 3307 DJ1 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 462-201
- Mfr. Part No.:
- 3307 DJ1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,722.72
(exc. VAT)
PHP25,449.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP22,722.72 |
*price indicative
- RS Stock No.:
- 462-201
- Mfr. Part No.:
- 3307 DJ1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 41.5kN | |
| Contact Angle | 45° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 52.7kN | |
| Bore Type | Two-piece Inner Ring | |
| Series | 3307 | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | Two Piece Inner Ring and One Piece Outer Ring | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 41.5kN | ||
Contact Angle 45° | ||
Internal Clearance CN | ||
Dynamic Load Rating 52.7kN | ||
Bore Type Two-piece Inner Ring | ||
Series 3307 | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type Two Piece Inner Ring and One Piece Outer Ring | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings, with two-piece inner ring, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space than the equivalent pair of single row angular contact ball bearings. The two-piece inner ring enables incorporation of a larger number of balls, with a larger contact angle, providing a high load carrying capacity, especially in the axial direction.
Suitable where a stiff bearing arrangement is required
Separable design means outer ring with ball and cage assemblies can be mounted independently of the inner ring halves
Related links
- SKF 3307 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A/C3 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/C3MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
