SKF 3307 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 586-455
- Mfr. Part No.:
- 3307 A-2ZTN9/MT33
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP60,439.67
(exc. VAT)
PHP67,692.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,439.67 | PHP12,087.934 |
*price indicative
- RS Stock No.:
- 586-455
- Mfr. Part No.:
- 3307 A-2ZTN9/MT33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 38kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 54kN | |
| Series | 3307 | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 38kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 54kN | ||
Series 3307 | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Limiting Speed 8500rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High-speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Integral sealing prolongs bearing service life
Related links
- SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A/C3 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/C3MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307EEG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 3307B 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
