SNR 5307EEG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 705-932
- Mfr. Part No.:
- 5307EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,764.48
(exc. VAT)
PHP8,696.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,764.48 |
*price indicative
- RS Stock No.:
- 705-932
- Mfr. Part No.:
- 5307EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Static Load Rating | 34.6kN | |
| Dynamic Load Rating | 50.2kN | |
| Series | 530 | |
| Bore Type | Round | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Static Load Rating 34.6kN | ||
Dynamic Load Rating 50.2kN | ||
Series 530 | ||
Bore Type Round | ||
Limiting Speed 5800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered for optimal performance in demanding applications. This robust product is designed to handle significant radial and axial loads, making it Ideal for a variety of industrial uses. Crafted with precision, it features an internal diameter of 35 mm and an external diameter of 80 mm, providing a reliable solution for maintaining efficiency in machinery. With a dynamic load capacity of 50,200,000 mN and a static load capacity of 34,600,000 mN, these Bearing ensure longevity and resilience under operational stresses. Temperature resilience is another key feature, functioning effectively across a temperature range from -20°C to 120°C, contributing to its versatility and reliability in diverse environments.
Mass of 0.664 kg, providing a sturdy yet lightweight solution for various applications
Dynamic load capacity of 50,200,000 mN, ensuring high-performance durability
Static load capacity of 34,600,000 mN, suitable for high-stress environments
Operating effectively in a temperature range from -20°C to 120°C for versatile applications
Radial clearance for improved functionality, reducing friction during operation
Max speed limit of 34,800 rpm, suitable for high-speed applications
Multi-use design suitable for various machinery including those in heavy industry
Related links
- SNR 5307NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 3307B 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A/C3 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/C3MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307ZZG15 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
