SKF 3307 A-2RS1TN9/C3MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 586-689
- Mfr. Part No.:
- 3307 A-2RS1TN9/C3MT33
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP62,612.64
(exc. VAT)
PHP70,126.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP62,612.64 | PHP12,522.528 |
*price indicative
- RS Stock No.:
- 586-689
- Mfr. Part No.:
- 3307 A-2RS1TN9/C3MT33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 38kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 54kN | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS Compliance | |
| Series | 3307 | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 38kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 54kN | ||
Bore Type Parallel | ||
Standards/Approvals RoHS Compliance | ||
Series 3307 | ||
Limiting Speed 8500rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
High-speed capability
Accommodate relatively high radial loads and high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Integral sealing prolongs bearing service life
Related links
- SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A/C3 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307EEG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 3307B 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
