NTN 5307SC3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 705-935
- Mfr. Part No.:
- 5307SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,586.12
(exc. VAT)
PHP7,376.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,586.12 |
*price indicative
- RS Stock No.:
- 705-935
- Mfr. Part No.:
- 5307SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Static Load Rating | 38kN | |
| Dynamic Load Rating | 51kN | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Static Load Rating 38kN | ||
Dynamic Load Rating 51kN | ||
Limiting Speed 7500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly engineered to support high-load applications while ensuring precise alignment and stability. With an internal diameter of 35 mm and an external diameter of 80 mm, this bearing accommodates demanding rotational speeds thanks to its optimised design. Configured with a contact angle of 25°, it facilitates efficient load handling, making it Ideal for various industrial uses. The robust construction and precision tolerances lend exceptional performance in both dynamic and static conditions, ensuring longevity and reliability in pivotal operations. With low mass and effective thermal management, this bearing excels in environments requiring sustained performance under varying temperature ranges.
Double row design enhances load distribution and structural integrity
Radial clearance class C3 allows for greater operational flexibility
Precision class P0 guarantees minimal deviation from specified dimensions
Dynamic load capacity of 51,000,000 mN ensures dependable performance under heavy loads
Fatigue limit load of 2,200,000 mN extends service life in demanding applications
Operating temperature range from 233.15 °K to 393.15 °K accommodates various environmental conditions
Minimum fillet radius of 1.5 mm improves installation compatibility and reduces stress concentration
Designed for both oil and grease lubrication, providing versatile maintenance options
Max shoulder diameters support resilient mechanical engagement in assemblies
Related links
- NTN 5307SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- NTN 5307S 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 DJ1 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307ZZG15 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS PRO 3307A 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
