NSK 7307BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- RS Stock No.:
- 642-157
- Mfr. Part No.:
- 7307BEAT85SUCNB
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,857.90
(exc. VAT)
PHP4,320.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,857.90 |
*price indicative
- RS Stock No.:
- 642-157
- Mfr. Part No.:
- 7307BEAT85SUCNB
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 24.4kN | |
| Dynamic Load Rating | 42kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 24.4kN | ||
Dynamic Load Rating 42kN | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is specifically engineered for precision and reliability in various applications. Designed to accommodate both axial and radial loads, this bearing ensures exceptional performance even under high-speed conditions. With its robust construction, it offers enhanced durability, making it a perfect choice for machinery requiring dependable operation. Its well-defined dimensions and chamfer specifications ensure optimal fitting and function within equipment designs, thereby improving overall efficiency.
Robust Single row design suitable for angular loads
Bore diameter of 35 mm facilitates smooth shaft interactions
80 mm outside diameter guarantees compatibility with various housings
21 mm width delivers stability under dynamic load conditions
Minimum chamfer dimensions support easy installation and alignment
Basic dynamic load rating of 42000 N ensures reliability during operation
Basic static load rating of 24400 N provides adequate support for stationary applications
Grease lubrication capability with a speed rating of 8000 min-1 optimises maintenance intervals
Oil-bath lubrication option supporting speeds of 11000 min-1 enhances performance in high speed environments
Efficient mass of approximately 0.451 kg aids in weight-sensitive applications
Related links
- NSK 7307BEAT85 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF 7307 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- SKF QJ 307 MA 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307B 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NTN 7307BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- NSK 7211CTRDULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width
- NTN 7211BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 110 mm OD 21 mm Race Width
