SKF QJ 308 MA 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- RS Stock No.:
- 587-155
- Mfr. Part No.:
- QJ 308 MA
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP126,511.79
(exc. VAT)
PHP141,693.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP126,511.79 | PHP12,651.179 |
*price indicative
- RS Stock No.:
- 587-155
- Mfr. Part No.:
- QJ 308 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 64kN | |
| Dynamic Load Rating | 78kN | |
| Series | QJ | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 64kN | ||
Dynamic Load Rating 78kN | ||
Series QJ | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Four-point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- NTN 7308 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308BG 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBJ 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308BL1G 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF QJ 308 N2MA/C2L 1 Row Ball Bearing - 40 mm ID, 90 mm OD 43 mm Race Width
- NTN 7213B 1 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 23 mm Race Width
