NTN 7308 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- RS Stock No.:
- 705-958
- Mfr. Part No.:
- 7308
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,884.96
(exc. VAT)
PHP5,471.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,884.96 |
*price indicative
- RS Stock No.:
- 705-958
- Mfr. Part No.:
- 7308
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 33kN | |
| Dynamic Load Rating | 54kN | |
| Series | 73 Series | |
| Limiting Speed | 8600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 33kN | ||
Dynamic Load Rating 54kN | ||
Series 73 Series | ||
Limiting Speed 8600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered to provide exceptional performance in demanding applications. Designed to accommodate both radial and axial loads, this single row bearing combines a pressed steel cage for durability and efficiency. Its dynamic load rating of 54 million mN ensures reliability under significant stresses, making it Ideal for precision machinery and automotive applications. With a contact angle of 30 degrees, this bearing optimally directs forces, facilitating smooth rotation and prolonging service life. The internal and external diameters of 40 mm and 90 mm, along with a width of 23 mm, further enhance its versatility, while its lightweight design of just 0.625 kg makes it easy to integrate into your setups.
Dynamic load capability of 54 million mN ensures robust performance
30-degree contact angle enhances load distribution and stability
Pressed steel cage provides durability and minimises friction
Minimum operating temperature of -40°C allows for versatile applications
Lightweight design of 0.625 kg facilitates easy handling and installation
Optimised for both oil and grease lubrication, ensuring longevity
Compact dimensions support space-saving designs without compromising strength
Related links
- SKF 7308 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBJ 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308BG 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308BL1G 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF QJ 308 MA 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- FAG 7308-B-XL-TVP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BEP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
