SKF 7308 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width

Subtotal (1 pack of 5 units)*

PHP40,823.11

(exc. VAT)

PHP45,721.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP40,823.11PHP8,164.622

*price indicative

RS Stock No.:
586-679
Mfr. Part No.:
7308 BEGAP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

90mm

Race Width

23mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

32.5kN

Dynamic Load Rating

50kN

Standards/Approvals

RoHS Compliance

Bore Type

Parallel

Series

7308

Limiting Speed

10000rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
DE
The SKF Angular contact ball bearing is expertly designed to handle both radial and axial loads, ensuring optimal performance in demanding applications. Its unique architecture provides an excellent balance of stiffness and strength, promoting extended operational life and reliability. Engineered from high quality materials, this bearing reduces operational friction, which minimises energy consumption and wear over time. Ideal for high speed operations, it accommodates precise alignment while offering exceptional durability under pressure. Whether in machinery, automotive, or industrial settings, this bearing stands out for its ability to maintain peak performance, even in challenging environments. The innovative design principles embedded within this product highlight a commitment to enhancing efficiency and ensuring minimal downtime, making it a preferred choice for engineers and manufacturers alike.

Innovative design delivers enhanced performance under high loads

Reduced friction leads to lower energy consumption

Exceptional durability ensures longevity in complex environments

Versatile application across various industries enhances flexibility

Precision engineered for optimal alignment promoting reliability

High quality materials provide robust resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy